EBM18DSAI

Heilind Number:SULEBM18DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSAI

Detailed Description

Introducing our Board To Board PCB Connector, the EBM18DSAI. Crafted with precision using Phosphor Bronze contacts plated with Gold, this female connector boasts a 36-position, dual-row design with a pitch of 3.96mm (.156 in), ensuring reliable connectivity in high-density applications. With a maximum voltage rating of 950 VAC and an amperage of 5A, it guarantees efficient power transmission. Featuring a threaded mount and thru-hole termination method, it offers secure attachment to PCBs. The connector's full bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The matte tin termination plating ensures durability. With its compact dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, this connector is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial applications, the EBM18DSAI guarantees high performance and reliability.