EBM18DSAN

Heilind Number:SULEBM18DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSAN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSAN

Detailed Description

Introducing the EBM18DSAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of contacts, this connector offers reliable connectivity in a compact form factor. The female connector features gold-plated phosphor bronze contacts, ensuring optimal signal transmission and durability. Operating at a maximum voltage of 950VAC and an amperage of 5A, it meets stringent performance requirements. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With 36 positions and a tail length of 6.85mm (.27 inches), it provides ample connectivity options. Rated for a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Whether used in aerospace, defense, or industrial applications, the EBM18DSAN guarantees reliable performance. Upgrade your connectivity solutions with this versatile and high-quality connector.