EBM18DSAS

Heilind Number:SULEBM18DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSAS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSAS

Detailed Description

Introducing the EBM18DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial settings. Operating at 5A and 950VAC, it offers excellent power transmission capabilities. The 36-position, dual-row design with a pitch of 3.96mm allows for versatile connectivity options. Termination through holes and gold-plated contacts guarantee secure and durable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type provide flexibility in installation. The matte tin termination plating ensures corrosion resistance. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the EBM18DSAS sets the standard for performance and reliability in PCB connectivity.