EBM18DSEF

Heilind Number:SULEBM18DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DSEF

Detailed Description

The EBM18DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the eyelet termination method offers secure attachment. With a pitch of 3.96mm and 36 positions, it allows for efficient PCB layout. Operating in a wide temperature range of -65 to 125°C, and with a connector height of 10.95mm, it is versatile for various industrial settings. The straight orientation and floating bobbin mount type make installation easy. Ideal for use in aerospace, military, and other hi-rel applications, the EBM18DSEF guarantees high performance and durability.