EBM18DSEH-S13

Heilind Number:SULEBM18DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSEH-S13

Detailed Description

The EBM18DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.96mm (.156 in), this connector offers reliable connectivity in a compact form factor. With a maximum voltage rating of 950 VAC and an amperage of 5A, it ensures efficient power transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through card extender with a tail length of 5.33mm (.21 in) for easy installation. With 36 positions and a straddle orientation, it provides ample connectivity options. The connector is also RoHS compliant and has a matte tin termination plating, ensuring environmental friendliness. Perfect for aerospace, defense, and industrial applications, the EBM18DSEH-S13 is a dependable choice for your connectivity needs.