EBM18DSEH

Heilind Number:SULEBM18DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSEH

Detailed Description

Introducing the EBM18DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 3.96mm pitch, this connector features two rows of female contacts, each capable of carrying up to 5A of current at 950VAC. The contact material, made of phosphor bronze with gold plating, ensures reliable signal transmission and corrosion resistance. Its straight orientation and full bellow contact type offer secure and stable connections. With 36 positions and a clearance hole mount type, it provides ample connectivity options for your PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Matte tin termination plating guarantees durability and longevity. Ideal for aerospace, military, and industrial applications, the EBM18DSEH is a reliable solution for your connectivity needs.