EBM18DSEI-S13

Heilind Number:SULEBM18DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DSEI-S13

Detailed Description

Introducing the EBM18DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure installation on PCBs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Its 36 positions, full bellow contact type, and straddle orientation make it ideal for complex circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for critical systems. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the EBM18DSEI-S13 is a trusted solution for high-reliability connectivity needs.