EBM18DSEI-S243

Heilind Number:SULEBM18DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSEI-S243

Detailed Description

The EBM18DSEI-S243 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers exceptional conductivity with a gold-plated contact surface. With a current rating of 3A and a voltage capacity of 950 VAC, it ensures safe and stable power transmission. The termination method of eyelet and threaded mount type guarantee secure attachment to the PCB. With 18 positions and a pitch of 3.96mm, it allows for dense and precise PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 10.95mm in height and .325in in width make it space-efficient while providing easy installation. Ideal for high-reliability systems, the EBM18DSEI-S243 is a top choice for demanding electronic setups.