EBM18DSEI

Heilind Number:SULEBM18DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DSEI

Detailed Description

Introducing the EBM18DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power-intensive systems. The gold-plated phosphor bronze contacts offer superior conductivity, while the threaded mount and eyelet termination method ensure secure and stable connections. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB layout. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications. The straight orientation and compact design make it easy to integrate into your system. Trust the EBM18DSEI for high-reliability performance in your electronic designs.