EBM18DSEN-S13

Heilind Number:SULEBM18DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSEN-S13

Detailed Description

The EBM18DSEN-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a dual-row, 36-position configuration, this female connector features a robust construction with PBT and phosphor bronze materials, ensuring durability and secure connections. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 5 A, it meets stringent performance requirements. The connector's full bellow contact type and straddle orientation provide efficient mating in tight spaces. With an operating temperature range of -65 to 125 °C, it is suitable for use in diverse environments. The tail length of 5.33 mm and compact dimensions make it ideal for space-constrained applications. Compliant with high-reliability standards, this connector is a dependable choice for demanding electronic systems.