| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DSEN-S243 |
EBM18DSEN-S243
| Heilind Number: | SULEBM18DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Meet the EBM18DSEN-S243, a high-performance board-to-board PCB connector designed for precision applications. This female connector features 18 gold-plated full bellow contacts, ensuring reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its sturdy construction, with contact material made of phosphor bronze and termination plating in matte tin, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. With a pitch of 3.96mm and a straight orientation, it offers seamless connectivity in compact spaces. The termination method using eyelets allows for easy installation. Ideal for demanding electronic systems, this connector is a must-have for professionals in the aerospace, defense, and telecommunications industries.

