EBM18DSEN

Heilind Number:SULEBM18DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DSEN

Detailed Description

The EBM18DSEN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it's suitable for power and signal transmission. This straight orientation connector has two rows with 36 positions, allowing for versatile connections. The eyelet termination method and matte tin plating offer secure and durable soldering. Operating in a wide temperature range from -65 to 125°C, it's ideal for industrial and aerospace use. Compact in size with a connector height of 10.95mm and width of 8.26mm, it saves space on PCBs. The EBM18DSEN is a top choice for engineers seeking high-reliability connectors for mission-critical systems.