EBM18DSES-S13

Heilind Number:SULEBM18DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSES-S13

Detailed Description

Introducing the EBM18DSESS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its side hole mount type and card extender termination method offer easy installation and secure attachment. The 36-position, 2-row design, along with a pitch of 3.96mm, allows for efficient signal transmission. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity and durability. Operating at a voltage of 950 VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its full bellow contact type and straddle orientation further enhance performance and stability. With a compact size, measuring 10.95mm in height and 8.26mm in width, the EBM18DSESS13 is space-efficient without compromising functionality. Trust in this connector for seamless board-to-board connections in critical electronic systems.