EBM18DSES

Heilind Number:SULEBM18DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSES

Detailed Description

Introducing the EBM18DSES, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 36 positions each, this connector ensures secure and precise connections. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The full bellow contact type and eyelet termination method guarantee reliable performance, even in harsh environments with an operating temperature range of -65 to 125°C. With a voltage rating of 950 VAC and amperage of 5A, this connector is suitable for high-power applications. Its straight orientation, side hole mount type, and compact dimensions make it easy to integrate into your PCB design. Trust the EBM18DSES for seamless connectivity in your electronic systems.