| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 18 |
| SKU: | SULEBM18DSUH |
EBM18DSUH
| Heilind Number: | SULEBM18DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DSUH |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze board-to-board PCB connector, SKU EBM18DSUH, is designed for high-performance applications requiring reliable power transmission. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power delivery. The female connector features a single row with 18 positions, suitable for various PCB layouts. Its clearance hole mount type and thru-hole termination method guarantee secure and stable attachment. The contacts, made of Phosphor Bronze and plated with gold, offer excellent conductivity and durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. Whether used in aerospace, defense, or industrial applications, the EBM18DSUH connector guarantees high reliability and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions PT02A-10-6S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |


