EBM18DSUI

Heilind Number:SULEBM18DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSUI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSUI

Detailed Description

Introducing the EBM18DSUI, a high-performance board-to-board PCB connector designed for dependable power transmission. Featuring a female gender with a single row of 18 positions, this connector is perfect for various electronic applications. The PBT housing and Phosphor Bronze contacts ensure durability and reliable performance, even in harsh operating conditions with a wide temperature range of -65 to 125°C. With a threaded mount type and through-hole termination method, installation is secure and efficient. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. This connector boasts a maximum voltage rating of 950 VAC at 5A, making it suitable for high-power applications. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-saving PCB layouts. Trust the EBM18DSUI for seamless connectivity in your electronic systems.