EBM18DSUN

Heilind Number:SULEBM18DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSUN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSUN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBM18DSUN, features a robust construction suitable for high-reliability applications. With a current rating of 5A and voltage capacity of 950 VAC, it ensures efficient power transmission. The 18-position connector, designed for through-hole termination, offers reliable connectivity. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for diverse environments. The straight orientation and 3.96mm pitch facilitate easy PCB integration. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. Matte tin termination plating enhances solderability. This connector, a part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a dependable solution for demanding electronic systems.