EBM18DSUS

Heilind Number:SULEBM18DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULEBM18DSUS

Detailed Description

Introducing the EBM18DSUS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with a single row of 18 positions and a pitch of 3.96mm offers easy integration onto PCBs. Its side hole mount and thru-hole termination method provide secure and stable attachment. The gold-plated contacts on Phosphor Bronze ensure excellent conductivity and resistance to corrosion. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Its compact design, with dimensions measuring 10.95mm in height and 8.26mm in width, allows for space-saving installation. The Matte Tin termination plating further enhances its performance and longevity. Trust the EBM18DSUS for seamless and reliable board-to-board connections in your electronic systems.