EBM18DSXI

Heilind Number:SULEBM18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DSXI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DSXI

Detailed Description

Introducing the EBM18DSXI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal signal transmission at an amperage of 5A and voltage of 950VAC. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 18-position connector, with a pitch of 3.96mm, is ideal for various PCB configurations. Its Full Bellow contact type and straight orientation guarantee efficient data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances durability. Compact in size, with dimensions of 10.95mm in height and .325in (8.26mm) in width, it offers space-efficient connectivity. Perfect for high-reliability applications, the EBM18DSXI is a vital component in electronic systems, meeting the demands of modern technology.