EBM18DTAD

Heilind Number:SULEBM18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DTAD

Detailed Description

The EBM18DTAD Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for high-power applications. Its female gender, right-angle orientation, and 2 rows with 36 positions offer versatile connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and lasting connections. Gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the loop bellow contact type accommodates flexing during use. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and military applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's space-efficient without compromising performance. Trust the EBM18DTAD for efficient and durable board-to-board connections.