EBM18DTAI

Heilind Number:SULEBM18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTAI

Detailed Description

The EBM18DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows of 36 positions each, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The right-angle orientation and loop bellow contact type further enhance its functionality. With a compact size, measuring 15.49mm in height and 9.4mm in width, the EBM18DTAI is ideal for space-constrained applications. Its matte tin termination plating ensures durability and long-term reliability. Perfect for use in aerospace, military, and industrial environments, this connector is a dependable solution for your connectivity needs.