EBM18DTAN

Heilind Number:SULEBM18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DTAN

Detailed Description

Introducing the EBM18DTAN Board To Board PCB Connector, a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring PBT & phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The female connector, with two rows and 36 positions, offers versatile connectivity options. Its right-angle orientation and termination method ensure secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBM18DTAN for seamless board-to-board connections in your electronic designs.