EBM18DTAS

Heilind Number:SULEBM18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DTAS

Detailed Description

Introducing the EBM18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. With a pitch of 3.96mm and 36 positions, it's perfect for high-density designs. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of scenarios. The matte tin termination plating guarantees durability. With a compact size (15.49mm height, 9.4mm width), it saves valuable board space. Trust the EBM18DTAS for robust and efficient PCB connections in critical systems.