EBM18DTAT

Heilind Number:SULEBM18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DTAT

Detailed Description

Introducing the EBM18DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a current rating of 3A and a voltage capability of 950VAC, it's suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contacts, made of Phosphor Bronze and plated with gold, ensure excellent conductivity and resistance to corrosion. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and compact dimensions make it space-efficient, with a height of .61 inches and a width of .37 inches. Compliant with high-reliability standards, this connector, with the acronym EBM18DTAT, is the perfect choice for mission-critical systems.