EBM18DTBH

Heilind Number:SULEBM18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DTBH

Detailed Description

The EBM18DTBH is a high-quality board-to-board PCB connector designed for reliable and efficient data transmission. With a gender of female and two rows, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for various applications. Its right-angle orientation and loop bellow contact type make it easy to install and secure. With 36 positions and a tail length of 4.57mm, it provides ample connectivity for your PCB needs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its clearance hole mount type and matte tin termination plating further enhance its performance and longevity. Perfect for use in demanding environments, the EBM18DTBH is a top choice for professionals in the electronics industry.