| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DTBS |
EBM18DTBS
| Heilind Number: | SULEBM18DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DTBS |
| ECAD Model: |
Specifications
Detailed Description
The EBM18DTBS Board To Board PCB Connector boasts a durable construction, featuring PBT and Phosphor Bronze materials with Gold plating for optimal conductivity. With a 3A amperage and 950VAC voltage rating, this connector ensures reliable power transmission. Its 36 positions, in a 2-row configuration, offer ample connectivity options. The Right Angle orientation and Side Hole mount type make installation convenient in various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination method is Thru Hole, with Matte Tin plating for soldering ease. Designed for high reliability, this connector is ideal for demanding industrial and electronic systems.

