EBM18DTBT

Heilind Number:SULEBM18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTBT

Detailed Description

Introducing the EBM18DTBT, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 3.96mm (.156 in) and featuring two rows of 36 gold-plated contact loops, this connector ensures reliable signal transmission in demanding environments. The female connector, made of PBT and Phosphor Bronze, offers a secure threaded mount and through-hole termination method for easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it guarantees durability and performance under extreme conditions. Its right-angle orientation and low profile of 15.49mm (.61 in) by 9.4mm (.37 in) make it suitable for space-constrained designs. With matte tin termination plating and compliance with industry standards, the EBM18DTBT is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.