| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DTKD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBM18DTKD-S288 |
EBM18DTKD-S288
| Heilind Number: | SULEBM18DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DTKD-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the demands of industrial and commercial systems. The 36-position, dual-row design with a 3.96mm pitch allows for efficient data transfer. Tailored for card extender termination, its orientation is straddle, making it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance under extreme conditions. Trust in the EBM18DTKD-S288 for secure and efficient board-to-board connections in your projects.

