EBM18DTKD

Heilind Number:SULEBM18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTKD

Detailed Description

Featuring a high-performance design, the EBM18DTKD Board to Board PCB Connector ensures reliable connectivity in demanding electronic applications. With a power rating of 3A and voltage capacity of 950VAC, this connector is ideal for power transmission. The female connector with two rows and 36 positions offers ample connectivity options. Crafted from durable PBT and Phosphor Bronze, it guarantees longevity even in harsh conditions with an operating temperature range of -65 to 125°C. Its gold-plated contacts and matte tin termination ensure excellent signal conductivity and corrosion resistance. The clearance hole mount and thru-hole termination method facilitate easy and secure installation. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for telecommunications, industrial machinery, or aerospace systems, the EBM18DTKD is a dependable choice.