| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DTKH-S288 |
EBM18DTKH-S288
| Heilind Number: | SULEBM18DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
EBM18DTKH-S288 features a female board-to-board PCB connector with two rows and a clearance hole mount type, suitable for high-reliability applications. It is designed for a current rating of 3A and can handle voltages up to 950VAC, with a contact material of phosphor bronze and gold plating for enhanced conductivity. The connector, with a pitch of 3.96mm, offers 36 positions with loop bellow contact type and straddle orientation. Operating in a wide temperature range from -65 to 125°C, it ensures reliable performance in various environments. The termination method is card extender, with matte tin plating for durability. With a compact size of 9.4mm width and 15.49mm height, this product is ideal for demanding PCB connection needs.

