EBM18DTKH

Heilind Number:SULEBM18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTKH

Detailed Description

Introducing the EBM18DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers secure mating. The EBM18DTKH is rated for up to 3A and 950VAC, making it suitable for power and signal transmission. Compliant with RoHS regulations, it also boasts a wide operating temperature range from -65 to 125°C. Featuring a straight orientation, two rows of 36 positions, and a clearance hole mount type, this connector facilitates easy installation on PCBs. Its compact design, with a connector height of 15.49mm and width of 9.4mm, conserves valuable board space. With matte tin termination plating ensuring durability, the EBM18DTKH is a dependable solution for mission-critical systems.