EBM18DTKS

Heilind Number:SULEBM18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DTKS

Detailed Description

Introducing the EBM18DTKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows of 36 positions, ensuring ample connectivity options. With a straight orientation and side hole mount type, it offers easy installation onto PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact type ensures reliable connections, while the termination method of thru-hole with matte tin plating offers secure soldering. With a temperature range of -65 to 125 °C, it is highly durable even in harsh environments. Compact yet robust, the EBM18DTKS is a must-have component for any electronics project requiring dependable board-to-board connections.