EBM18DTMD

Heilind Number:SULEBM18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTMD

Detailed Description

This EBM18DTMD board-to-board PCB connector features a durable construction with PBT and Phosphor Bronze materials, making it ideal for high-reliability applications. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure reliable signal transmission even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial settings. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained PCB designs. Trust the EBM18DTMD for secure and efficient board-to-board connections.