EBM18DTMH

Heilind Number:SULEBM18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTMH

Detailed Description

The EBM18DTMH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power circuitry. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connectivity. This connector, with 36 positions arranged in 2 rows, accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The compact size of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, allows for efficient PCB integration. Meeting the highest industry standards for performance and durability, the EBM18DTMH is a top choice for mission-critical electronic systems.