EBM18DTMI

Heilind Number:SULEBM18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DTMI

Detailed Description

Introducing the EBM18DTMI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections in aerospace, defense, and industrial applications. Featuring PBT and phosphor bronze construction, along with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The 36-position, right-angle female connector with loop bellow contact type is ideal for dense PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it guarantees dependable performance even in extreme conditions. With a tail length of .25 inches and a pitch of 3.96mm, it facilitates easy installation on through-hole PCBs. Trust the EBM18DTMI for seamless connectivity and durability in your mission-critical systems.