EBM18DTMT

Heilind Number:SULEBM18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTMT

Detailed Description

Introducing the EBM18DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it ensures efficient power transmission. Featuring a female gender, two rows, and right-angle orientation, the EBM18DTMT is versatile and space-saving. Its gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination offers corrosion resistance. With 36 positions and a pitch of 3.96mm, it allows for secure and precise connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBM18DTMT for superior performance and durability in your PCB projects.