EBM18DWWH

Heilind Number:SULEBM18DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DWWH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DWWH

Detailed Description

Introducing the EBM18DWWH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a dual-row, 36-position female configuration, it offers seamless connectivity for your electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and optimal performance. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent technical requirements. The termination method is wire wrap, and the mount type is clearance hole, facilitating easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, cantilever contact type, and a tail length of 19.05mm (.75 in) make it versatile for various connectivity needs. The termination plating is matte tin, enhancing its longevity. Whether in aerospace, telecommunications, or industrial settings, the EBM18DWWH is the ideal choice for secure and efficient PCB connections.