EBM18DWWI

Heilind Number:SULEBM18DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DWWI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DWWI

Detailed Description

Introducing the EBM18DWWI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with 36 positions, this connector offers exceptional connectivity in a compact form factor. The female gender connector, crafted from durable PBT and Phosphor Bronze, ensures reliable performance even in harsh environments. Gold contact plating guarantees optimal signal transfer, while the matte tin termination plating enhances durability. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and threaded mount type facilitate easy installation, with a tail length of 19.05mm (.75in) providing ample room for wire wrapping. Whether for aerospace, telecommunications, or other hi-rel applications, the EBM18DWWI is the perfect choice for secure and efficient board-level connections.