EBM18DWWN

Heilind Number:SULEBM18DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DWWN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DWWN

Detailed Description

Introducing the EBM18DWWN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic applications. This female connector features two rows with a total of 36 positions, allowing for versatile connectivity. With a pitch of 3.96mm (.156 inches) and termination via wire wrap, it offers easy installation. The contacts, made of durable phosphor bronze with gold plating, ensure excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 950VAC, it is suitable for various environments. The straight orientation and cantilever contact type further enhance its usability. Measuring at 18.29mm in height and 9.14mm in width, with a tail length of 19.05mm (.75 inches), this connector provides a compact yet efficient solution. Its termination plating of matte tin complies with industry standards for reliability. Ideal for use in high-demand situations, the EBM18DWWN is a dependable choice for your connectivity needs.