EBM18MMAD

Heilind Number:SULEBM18MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMAD

Detailed Description

This PBT & Phosphor Bronze male connector, SKU EBM18MMAD, is a high-performance component designed for secure electrical connections in demanding environments. With a current rating of 3A and a voltage withstand of 950VAC, it ensures reliable power transmission. Featuring two rows with 36 positions, it offers ample connectivity options on PCBs. The clearance hole mount type and thru-hole termination method facilitate easy and sturdy installation. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width, makes it ideal for space-constrained installations. The matte tin termination plating ensures excellent solderability. Certified for RoHS compliance, this connector is not only high-performance but also environmentally friendly. Perfect for use in industries such as aerospace, defense, and telecommunications, the EBM18MMAD is a reliable solution for your connectivity needs.