EBM18MMAN

Heilind Number:SULEBM18MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM18MMAN

Detailed Description

Introducing the EBM18MMAN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of male contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a pitch of 3.96mm, it offers easy mating and secure connections. Rated for 3A and 950VAC, it guarantees safe and efficient power delivery. Its right-angle orientation and 36 positions make it versatile for various applications. The termination method of thru-hole and matte tin plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Compact yet robust with a connector height of 13.72mm and width of 9.4mm, it is perfect for space-constrained designs. Trust the EBM18MMAN for high-reliability connectivity in your PCB assemblies.