EBM18MMJD

Heilind Number:SULEBM18MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMJD

Detailed Description

Introducing the EBM18MMJD Board to Board PCB Connector, a reliable and high-performance component essential for seamless electronic connections. This male connector, featuring PBT and Phosphor Bronze construction with Gold contact plating, ensures optimal conductivity and durability. With a pitch of 3.96mm, 2 rows, and 36 positions, it offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Rated for 3A and 950VAC, it guarantees safe and efficient power transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances its longevity. Ideal for hi-rel applications, the EBM18MMJD ensures consistent performance in demanding settings. Upgrade your electronic assemblies with this premium connector for seamless functionality.