EBM18MMMD

Heilind Number:SULEBM18MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMMD

Detailed Description

Introducing the EBM18MMMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and 36 positions, this male connector features two rows for enhanced versatility. Crafted with PBT and Phosphor Bronze materials, it offers durability and conductivity, with a contact plating of gold ensuring optimal signal transmission. The termination method of wire wrap and clearance hole mount type make installation a breeze. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating guarantees long-term performance. With a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the EBM18MMMD is ideal for space-constrained environments. Trusted for its quality and performance, this connector is a must-have for any electronic project.