EBM18MMNN

Heilind Number:SULEBM18MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMNN

Detailed Description

This PBT and Phosphor Bronze male connector, featuring two rows and a pitch of 3.96mm, is designed for high-performance board-to-board and card edge connections. With a current rating of 3A and a voltage resistance of 950VAC, it ensures reliable power transmission in demanding environments. The gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the matte tin termination plating offers durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and no-mounting design make it easy to integrate, with 36 positions for comprehensive connectivity. The 13.84mm tail length allows for secure attachment, with a compact size of 13.72mm in height and 9.4mm in width. Whether for industrial machinery, telecommunications, or aerospace systems, this EBM18MMNN connector ensures robust and stable connections for your PCB assemblies.