EBM18MMRD

Heilind Number:SULEBM18MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM18MMRD

Detailed Description

The EBM18MMRD is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring two rows with a total of 36 male pins, this connector ensures secure and stable contact. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, it offers easy installation on PCBs. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained environments. Trust the EBM18MMRD for seamless and high-performance board-to-board connections in your electronic projects.