EBM18MMRN

Heilind Number:SULEBM18MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMRN

Detailed Description

The EBM18MMRN is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. Featuring a male gender with two rows and 36 positions, this connector offers a secure connection with its card extender termination method. Crafted from durable PBT and phosphor bronze, it ensures longevity even in harsh operating environments, with a wide temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for various industrial and commercial systems. Its compact design, measuring 13.72mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Trust the EBM18MMRN for seamless board-to-board connections in your electronic designs.