EBM18MMSD

Heilind Number:SULEBM18MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMSD

Detailed Description

Introducing the EBM18MMSD, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a straight orientation, this male connector features two rows, each housing 36 gold-plated contacts made of durable phosphor bronze. Meeting stringent industry standards, it offers a voltage rating of 950 VAC and an amperage of 3 A, ensuring reliable power transmission. The termination method of thru-hole mounting with clearance holes guarantees secure attachment to the PCB. Operating flawlessly in extreme environments, this connector has an impressive temperature range of -65 to 125 °C. Its matte tin termination plating enhances conductivity and corrosion resistance. Perfect for aerospace, defense, and industrial electronics, the EBM18MMSD is a trustworthy solution for demanding connectivity needs.