EBM18MMVD

Heilind Number:SULEBM18MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMVD

Detailed Description

Experience superior connectivity with our EBM18MMVD right-angle male board-to-board PCB connector. Designed for optimal performance, this connector features PBT and phosphor bronze construction, ensuring durability and reliable transmission. With a pitch of 3.96mm (.156 inches) and 36 positions across 2 rows, it facilitates seamless PCB assembly. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination ensures secure attachment via thru-hole mounting. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), conserves space on your PCB layout. Trust in the EBM18MMVD for high-quality board-to-board connections that meet your stringent requirements.