EBM18MMWN

Heilind Number:SULEBM18MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18MMWN

Detailed Description

Introducing the EBM18MMWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a pitch of 3.96mm (.156in) and featuring 36 gold-plated contacts, this connector ensures seamless connectivity in demanding applications. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Operating at a maximum voltage of 950VAC and an amperage of 3A, it meets stringent industry standards. The straight orientation, 2-row design, and thru-hole termination method simplify installation, while the matte tin termination plating enhances solderability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact yet robust, it boasts a connector height of 13.72mm (.54in) and a width of 9.4mm (.37in). Ideal for a variety of applications, the EBM18MMWN sets a new standard in connectivity.