EBM20MMAD

Heilind Number:SULEBM20MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMAD

Detailed Description

Introducing the EBM20MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety and performance standards. The right-angle orientation, 2 rows with 40 positions, and 3.96mm pitch offer versatility in PCB layout. Thru-hole termination and clearance hole mount type make for easy and secure installation. Operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. The connector's compact dimensions of 13.72mm height and 9.4mm width, with a tail length of 2.54mm, provide space-saving solutions without compromising performance. Ideal for aerospace, defense, and industrial applications, the EBM20MMAD is a dependable choice for high-reliability connectivity.